SD2A476M1012MSS vs NKR470M2AK25V feature comparison

SD2A476M1012MSS Samwha Electronics

Buy Now Datasheet

NKR470M2AK25V Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.141 mA 0.144 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 247 mA 285 mA
Surface Mount NO NO
Tan Delta 0.08 0.1
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 2820 mΩ
Manufacturer Series NKR

Compare SD2A476M1012MSS with alternatives

Compare NKR470M2AK25V with alternatives