SD275SH100B00D vs SS20-HF-W feature comparison

SD275SH100B00D Sensitron Semiconductors

Buy Now Datasheet

SS20-HF-W Rectron Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR RECTRON LTD
Part Package Code DIE
Package Description S-XUUC-N
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code S-XUUC-N R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Output Current-Max 120 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form NO LEAD FLAT
Terminal Position UPPER DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Breakdown Voltage-Min 20 V
Forward Voltage-Max (VF) 0.55 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 40 A
Number of Terminals 2
Operating Temperature-Max 150 °C
Rep Pk Reverse Voltage-Max 20 V
Reverse Current-Max 200 µA
Reverse Test Voltage 20 V
Terminal Finish MATTE TIN

Compare SD275SH100B00D with alternatives

Compare SS20-HF-W with alternatives