SD2440-004 vs SD5491-004 feature comparison

SD2440-004 Honeywell Sensing and Control / MICRO SWITCH

Buy Now Datasheet

SD5491-004 Honeywell Sensing and Control

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO SWITCH HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown unknown
Optoelectronic Device Type PHOTO TRANSISTOR PHOTO TRANSISTOR
Base Number Matches 1 1
Rohs Code Yes
ECCN Code 3A001.A.2.C
Dark Current-Max 100 nA
Mounting Feature THROUGH HOLE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.15 W
Response Time-Max 0.000002 s
Surface Mount NO

Compare SD2440-004 with alternatives

Compare SD5491-004 with alternatives