SD2440-001
vs
SD1440-004
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO SWITCH
|
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
|
Reach Compliance Code |
unknown
|
unknown
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
PHOTO TRANSISTOR
|
Base Number Matches |
1
|
2
|
Package Description |
|
GLASS LENSED, METAL CAN PACKAGE-2
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8541.40.70.80
|
Coll-Emtr Bkdn Voltage-Min |
|
30 V
|
Configuration |
|
SINGLE
|
Dark Current-Max |
|
100 nA
|
Infrared Range |
|
YES
|
Light Current-Nom |
|
6 mA
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Shape |
|
ROUND
|
Size |
|
1.57 mm
|
|
|
|
Compare SD2440-001 with alternatives