SD215UF150C50 vs SD215UF300C60 feature comparison

SD215UF150C50 Sensitron Semiconductors

Buy Now Datasheet

SD215UF300C60 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR SENSITRON SEMICONDUCTOR
Part Package Code DIE DIE
Package Description X-XUUC-N X-XUUC-N
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.40
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Case Connection UNSPECIFIED UNSPECIFIED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code X-XUUC-N X-XUUC-N
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 70 A 70 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 150 V 300 V
Reverse Recovery Time-Max 0.05 µs 0.06 µs
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare SD215UF150C50 with alternatives

Compare SD215UF300C60 with alternatives