SD1538-08 vs SD8250 feature comparison

SD1538-08 STMicroelectronics

Buy Now Datasheet

SD8250 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS ASI SEMICONDUCTOR INC
Package Description FLANGE MOUNT, S-CDFM-F2 FLANGE MOUNT, R-CDFM-F2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection BASE
Collector Current-Max (IC) 11 A 20 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 10
Highest Frequency Band L BAND L BAND
JESD-30 Code S-CDFM-F2 R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 583 W 575 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 2

Compare SD1538-08 with alternatives

Compare SD8250 with alternatives