SD1440-002
vs
SD2440-003
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
|
MICRO SWITCH
|
Package Description |
GLASS LENSED, METAL CAN PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8541.40.70.80
|
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
|
Configuration |
SINGLE
|
|
Dark Current-Max |
100 nA
|
|
Infrared Range |
YES
|
|
Light Current-Nom |
1.5 mA
|
|
Number of Functions |
1
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
PHOTO TRANSISTOR
|
Shape |
ROUND
|
|
Size |
1.57 mm
|
|
Base Number Matches |
3
|
3
|
Samacsys Manufacturer |
|
Honeywell
|
|
|
|
Compare SD1440-002 with alternatives
Compare SD2440-003 with alternatives