SD1411
vs
TP3022A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PDFM-F6
FLANGE MOUNT, R-CDFM-F6
Pin Count
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH RELIABILITY
DIFFUSED BALLAST RESISTORS
Collector Current-Max (IC)
40 A
Collector-Base Capacitance-Max
360 pF
25 pF
Collector-Emitter Voltage-Max
55 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE
DC Current Gain-Min (hFE)
15
15
Highest Frequency Band
VERY HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDFM-F6
R-CDFM-F6
Number of Elements
1
1
Number of Terminals
6
6
Operating Temperature-Max
200 °C
200 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
330 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Power Gain-Min (Gp)
8.5 dB
Transistor Application
AMPLIFIER
Compare SD1411 with alternatives
Compare TP3022A with alternatives