SD1411 vs MRF842 feature comparison

SD1411 STMicroelectronics

Buy Now Datasheet

MRF842 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA INC
Package Description FLANGE MOUNT, R-PDFM-F6 FLANGE MOUNT, R-CDFM-F6
Pin Count 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 40 A 7.6 A
Collector-Base Capacitance-Max 360 pF 65 pF
Collector-Emitter Voltage-Max 55 V 16 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
DC Current Gain-Min (hFE) 15 10
Highest Frequency Band VERY HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDFM-F6 R-CDFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 330 W 80 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.29.00.75
Power Dissipation Ambient-Max 80 W
Power Gain-Min (Gp) 6 dB
Transistor Application AMPLIFIER

Compare SD1411 with alternatives

Compare MRF842 with alternatives