SD1400-2
vs
BLV98CE
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
PHILIPS SEMICONDUCTORS
|
Package Description |
FLANGE MOUNT, R-XDFM-F6
|
,
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
2 A
|
1.5 A
|
Collector-Emitter Voltage-Max |
28 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
15
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
|
JESD-30 Code |
R-XDFM-F6
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
UNSPECIFIED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
57.5 W
|
40 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare SD1400-2 with alternatives