SD1275-01
vs
SD1135
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
ASI SEMICONDUCTOR INC
Package Description
FLANGE MOUNT, O-PRFM-F4
,
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
STMicroelectronics
Collector Current-Max (IC)
8 A
1.7 A
Collector-Emitter Voltage-Max
16 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
20
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JESD-30 Code
O-PRFM-F4
Number of Elements
1
1
Number of Terminals
4
Operating Temperature-Max
200 °C
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
70 W
15 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
FLAT
Terminal Position
RADIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
160 MHz
470 MHz
Base Number Matches
1
2
Compare SD1275-01 with alternatives