SD1143
vs
2SC2782
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ASI SEMICONDUCTOR INC
TOSHIBA CORP
Package Description
POST/STUD MOUNT, O-CRPM-F4
FLANGE MOUNT, O-CXFM-F6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
20 A
Collector-Base Capacitance-Max
45 pF
320 pF
Collector-Emitter Voltage-Max
18 V
16 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
10
Highest Frequency Band
VERY HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JESD-30 Code
O-CRPM-F4
O-CXFM-F6
Number of Elements
1
1
Number of Terminals
4
6
Operating Temperature-Max
200 °C
175 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
20 W
220 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
UNSPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Pin Count
6
HTS Code
8541.29.00.75
Power Dissipation Ambient-Max
220 W
Power Gain-Min (Gp)
6.4 dB
Compare SD1143 with alternatives
Compare 2SC2782 with alternatives