SD103B-TAP
vs
BAT54T1G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY TELEFUNKEN
ROCHESTER ELECTRONICS LLC
Part Package Code
DO-35
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
R-PDSO-G2
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
COMMERCIAL
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Recovery Time-Max
0.01 µs
0.005 µs
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WIRE
GULL WING
Terminal Position
AXIAL
DUAL
Base Number Matches
2
2
Rohs Code
Yes
Package Description
R-PDSO-G2
Manufacturer Package Code
CASE 425-04
JESD-609 Code
e3
Moisture Sensitivity Level
NOT SPECIFIED
Output Current-Max
0.2 A
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare SD103B-TAP with alternatives