SD103B{TAPE-REEL}
vs
SD103B(TAPE-REEL)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
DIODES INC
Package Description
O-XALF-W2
O-XALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
0.6 V
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-XALF-W2
O-XALF-W2
Non-rep Pk Forward Current-Max
15 A
15 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
5 µA
5 µA
Reverse Test Voltage
20 V
20 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Compare SD103B{TAPE-REEL} with alternatives
Compare SD103B(TAPE-REEL) with alternatives