SD103A_AY_10001 vs SD103ATW-13 feature comparison

SD103A_AY_10001 PanJit Semiconductor

Buy Now Datasheet

SD103ATW-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC DIODES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED
Configuration SINGLE SEPARATE, 3 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 R-PDSO-G6
Number of Elements 1 3
Number of Phases 1
Number of Terminals 2 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.35 A 0.175 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.4 W 0.2 W
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.01 µs 0.01 µs
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code No
Package Description R-PDSO-G6
Pin Count 6
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare SD103A_AY_10001 with alternatives

Compare SD103ATW-13 with alternatives