SD103AX
vs
SD103ATW-TP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Breakdown Voltage-Min
40 V
Configuration
SINGLE
SEPARATE, 3 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
0.37 V
JESD-30 Code
R-PDSO-F2
R-PDSO-G6
Non-rep Pk Forward Current-Max
1.5 A
1 A
Number of Elements
1
3
Number of Phases
1
1
Number of Terminals
2
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.35 A
0.175 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.15 W
0.2 W
Reference Standard
MIL-STD-202
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Current-Max
5 µA
5 µA
Reverse Test Voltage
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
6
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE, PLASTIC PACKAGE-6
Pin Count
6
Samacsys Manufacturer
MCC
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.01 µs
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Compare SD103ATW-TP with alternatives