SD103AX vs SD103A_AY_10001 feature comparison

SD103AX Secos Corporation

Buy Now Datasheet

SD103A_AY_10001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SECOS CORP PAN JIT INTERNATIONAL INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.35 A 0.35 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.15 W 0.4 W
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.01 µs 0.01 µs
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT WIRE
Terminal Position DUAL AXIAL
Base Number Matches 2 1
Rohs Code Yes
Case Connection ISOLATED
JEDEC-95 Code DO-35
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SD103AX with alternatives

Compare SD103A_AY_10001 with alternatives