SD103AWS-G vs SD103AWS_R2_00001 feature comparison

SD103AWS-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SD103AWS_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD PAN JIT INTERNATIONAL INC
Package Description R-PDSO-L2 GREEN, PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-L2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.01 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form L BEND FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer PANJIT
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.37 V
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.35 A

Compare SD103AWS-G with alternatives

Compare SD103AWS_R2_00001 with alternatives