SD103AWS-G
vs
SD103AWS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
DIODES INC
Package Description
R-PDSO-L2
ULTRA SMALL, PLASTIC PACKAGE-2
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-L2
R-PDSO-G2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Dissipation-Max
0.2 W
0.2 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Recovery Time-Max
0.01 µs
0.01 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
L BEND
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
5
Pbfree Code
No
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
Diodes Incorporated
Forward Voltage-Max (VF)
0.6 V
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
2 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.35 A
Terminal Finish
Matte Tin (Sn)
Compare SD103AWS-G with alternatives
Compare SD103AWS with alternatives