SD103AW-T1 vs SD103AWS-G feature comparison

SD103AW-T1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SD103AWS-G Weitronic Enterprise Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD WEITRONIC ENTERPRISE CO LTD
Package Description R-PDSO-G2
Reach Compliance Code unknown unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.35 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 3 4
ECCN Code EAR99

Compare SD103AW-T1 with alternatives

Compare SD103AWS-G with alternatives