SD103AW-T1 vs SD103AW feature comparison

SD103AW-T1 Sensitron Semiconductors

Buy Now Datasheet

SD103AW Vishay Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR GENERAL SEMICONDUCTOR INC
Package Description R-PDSO-G2 PLASTIC, SOD-123, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 3
Part Package Code SOD
Manufacturer Package Code SOD-123
Samacsys Manufacturer Vishay
Additional Feature FAST SWITCHING
Forward Voltage-Max (VF) 0.6 V
JESD-609 Code e0
Reverse Recovery Time-Max 0.01 µs
Terminal Finish TIN LEAD

Compare SD103AW-T1 with alternatives

Compare SD103AW with alternatives