SD103AW-CA2-R
vs
SD103AW-E3-18
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
VISHAY INTERTECHNOLOGY INC
Part Package Code
SOD
Package Description
R-PDSO-G2
ROHS COMPLIANT PACKAGE-2
Pin Count
2
2
Manufacturer Package Code
SOD-123
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.35 A
0.35 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.4 W
0.37 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Recovery Time-Max
0.01 µs
0.01 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Forward Voltage-Max (VF)
0.6 V
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
2 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Reverse Current-Max
5 µA
Reverse Test Voltage
30 V
Compare SD103AW-CA2-R with alternatives
Compare SD103AW-E3-18 with alternatives