SD103AW vs SD103AWST/R7 feature comparison

SD103AW Weitronic Enterprise Co Ltd

Buy Now Datasheet

SD103AWST/R7 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRONIC ENTERPRISE CO LTD PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Base Number Matches 4 1
Rohs Code Yes
Package Description R-PDSO-F2
Pin Count 2
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.35 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SD103AW with alternatives

Compare SD103AWST/R7 with alternatives