SD103AW vs SD103AWS-T1 feature comparison

SD103AW Vishay Semiconductors

Buy Now Datasheet

SD103AWS-T1 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer GENERAL SEMICONDUCTOR INC SENSITRON SEMICONDUCTOR
Part Package Code SOD
Package Description PLASTIC, SOD-123, 2 PIN R-PDSO-G2
Pin Count 2 2
Manufacturer Package Code SOD-123
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay
Additional Feature FAST SWITCHING
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V 0.37 V
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.4 W 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.01 µs 0.01 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 1
HTS Code 8541.10.00.70
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1.5 A
Operating Temperature-Min -65 °C
Output Current-Max 0.35 A

Compare SD103AW with alternatives

Compare SD103AWS-T1 with alternatives