SD103ATW-7 vs SD103A-T feature comparison

SD103ATW-7 Diodes Incorporated

Buy Now Datasheet

SD103A-T Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Package Description R-PDSO-G6 ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count 6 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SEPARATE, 3 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G6 O-LALF-W2
JESD-609 Code e0 e2
Moisture Sensitivity Level 1
Number of Elements 3 1
Number of Terminals 6 2
Output Current-Max 0.175 A 0.35 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 235 260
Power Dissipation-Max 0.2 W 0.4 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.01 µs 0.01 µs
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD TIN SILVER
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 2
Part Package Code DO-35
Case Connection ISOLATED
Forward Voltage-Max (VF) 0.37 V
JEDEC-95 Code DO-35
Non-rep Pk Forward Current-Max 15 A
Number of Phases 1
Operating Temperature-Max 125 °C

Compare SD103ATW-7 with alternatives

Compare SD103A-T with alternatives