SD103A-TAP vs SD103AX-TP-HF feature comparison

SD103A-TAP Vishay Semiconductors

Buy Now Datasheet

SD103AX-TP-HF Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TELEFUNKEN MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Power Dissipation-Max 0.4 W 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.01 µs 0.01 µs
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE FLAT
Terminal Position AXIAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Package Description R-PDSO-F2
HTS Code 8541.10.00.70
Samacsys Manufacturer MCC
Application GENERAL PURPOSE
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A
Operating Temperature-Min -65 °C
Output Current-Max 0.35 A
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare SD103A-TAP with alternatives

Compare SD103AX-TP-HF with alternatives