SD103A-B vs SD103ATW feature comparison

SD103A-B Rectron Semiconductor

Buy Now Datasheet

SD103ATW Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-35
Package Description O-LALF-W2 PLASTIC PACKAGE-6
Pin Count 2 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SEPARATE, 3 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 R-PDSO-G6
JESD-609 Code e3 e0
Number of Elements 1 3
Number of Phases 1 1
Number of Terminals 2 6
Operating Temperature-Max 175 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.35 A 0.35 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Power Dissipation-Max 0.4 W 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.01 µs 0.01 µs
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Base Number Matches 1 3
Samacsys Manufacturer MCC
Forward Voltage-Max (VF) 0.37 V
Non-rep Pk Forward Current-Max 1 A
Reverse Current-Max 5 µA

Compare SD103A-B with alternatives

Compare SD103ATW with alternatives