SD103A-B vs SD103A-35 feature comparison

SD103A-B Rectron Semiconductor

Buy Now Datasheet

SD103A-35 Promax-Johnton Electronic Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD PROMAX-JOHNTON CORP
Part Package Code DO-35 DO-35
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.35 A 0.35 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.01 µs 0.01 µs
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1

Compare SD103A-B with alternatives

Compare SD103A-35 with alternatives