SD103A
vs
LL103A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOOD-ARK ELECTRONICS CO LTD
|
CONTINENTAL DEVICE INDIA LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.37 V
|
0.6 V
|
Non-rep Pk Forward Current-Max |
15 A
|
15 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Surface Mount |
NO
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Base Number Matches |
2
|
1
|
Package Description |
|
SOD-80C, MELF-2
|
Date Of Intro |
|
2020-08-24
|
Additional Feature |
|
TR, 7 INCH: 2500
|
Application |
|
FAST RECOVERY
|
Case Connection |
|
ISOLATED
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-LELF-R2
|
Number of Terminals |
|
2
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Power Dissipation-Max |
|
0.4 W
|
Reference Standard |
|
IATF 16949
|
Reverse Current-Max |
|
5 µA
|
Reverse Recovery Time-Max |
|
0.01 µs
|
Reverse Test Voltage |
|
30 V
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
|
|
|