SD103A vs SD103A_AX_10001 feature comparison

SD103A Diotec Semiconductor AG

Buy Now Datasheet

SD103A_AX_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG PAN JIT INTERNATIONAL INC
Part Package Code DO-35
Package Description ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-GALF-W2 O-LALF-W2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 125 °C
Output Current-Max 0.2 A 0.35 A
Package Body Material CERAMIC, GLASS-SEALED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.01 µs 0.01 µs
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
Application GENERAL PURPOSE
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.4 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SD103A with alternatives

Compare SD103A_AX_10001 with alternatives