SD103A
vs
SD103ATW-H
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIOTEC SEMICONDUCTOR AG
|
FORMOSA MICROSEMI CO LTD
|
Part Package Code |
DO-35
|
|
Package Description |
ROHS COMPLIANT, GLASS PACKAGE-2
|
HALOGEN FREE, PLASTIC PACKAGE-6
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SEPARATE, 3 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-35
|
|
JESD-30 Code |
O-GALF-W2
|
R-PDSO-G6
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
3
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
6
|
Operating Temperature-Max |
200 °C
|
125 °C
|
Output Current-Max |
0.2 A
|
0.175 A
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Reverse Recovery Time-Max |
0.01 µs
|
0.01 µs
|
Surface Mount |
NO
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
AXIAL
|
DUAL
|
Base Number Matches |
4
|
1
|
Operating Temperature-Min |
|
-55 °C
|
Power Dissipation-Max |
|
0.2 W
|
|
|
|
Compare SD103A with alternatives
Compare SD103ATW-H with alternatives