SD103A{TAPE-REEL} vs SD103ATW-TP-HF feature comparison

SD103A{TAPE-REEL} Diodes Incorporated

Buy Now Datasheet

SD103ATW-TP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS CORP
Package Description O-XALF-W2 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SEPARATE, 3 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.6 V 0.27 V
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2 R-PDSO-G6
Non-rep Pk Forward Current-Max 15 A 1 A
Number of Elements 1 3
Number of Phases 1 1
Number of Terminals 2 6
Operating Temperature-Max 200 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Power Dissipation-Max 0.4 W 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 30 V 30 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8541.10.00.70
Output Current-Max 0.175 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Recovery Time-Max 0.01 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SD103A{TAPE-REEL} with alternatives

Compare SD103ATW-TP-HF with alternatives