SD101CWS-T1
vs
SD101CWS_R1_00001
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
PAN JIT INTERNATIONAL INC
Package Description
PLASTIC PACKAGE-2
GREEN, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.39 V
0.39 V
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
Non-rep Pk Forward Current-Max
2 A
2 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
0.015 A
0.35 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.2 W
0.4 W
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Recovery Time-Max
0.001 µs
0.001 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SD101CWS-T1 with alternatives
Compare SD101CWS_R1_00001 with alternatives