SD101CW
vs
SD101CWS-TP-HF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.1 A
0.015 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.001 µs
0.001 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
0.9 V
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
2 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
0.2 µA
Reverse Test Voltage
30 V
Time@Peak Reflow Temperature-Max (s)
10
Compare SD101CW with alternatives
Compare SD101CWS-TP-HF with alternatives