SD101BW vs SD101BW-HE3-18 feature comparison

SD101BW WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

SD101BW-HE3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.4 V
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.015 A 0.03 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Base Number Matches 19 1
Pbfree Code Yes
Package Description ROHS COMPLIANT PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.4 W
Reference Standard AEC-Q101
Reverse Recovery Time-Max 0.001 µs
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL

Compare SD101BW with alternatives

Compare SD101BW-HE3-18 with alternatives