SD101AWT/R7
vs
SD101AWS-TP-HF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
MICRO COMMERCIAL COMPONENTS CORP
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.35 A
0.015 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power Dissipation-Max
0.4 W
0.4 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
60 V
Reverse Recovery Time-Max
0.001 µs
0.001 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Base Number Matches
1
1
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
2 A
Reverse Current-Max
0.2 µA
Reverse Test Voltage
50 V
Terminal Finish
MATTE TIN
Compare SD101AWT/R7 with alternatives
Compare SD101AWS-TP-HF with alternatives