SD101A-TAP vs SD101C feature comparison

SD101A-TAP Vishay Semiconductors

Buy Now Datasheet

SD101C International Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY TELEFUNKEN INTERNATIONAL SEMICONDUCTOR INC
Package Description GLASS, CASE 54A, 2 PIN HERMETIC SEALED, DO-35, 2 PIN
Reach Compliance Code unknown unknown
Samacsys Manufacturer Vishay
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e2 e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.03 A 0.01 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 40 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN SILVER TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Part Package Code DO-35
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature FAST SWITCHES, HIGH RELIABILITY
Forward Voltage-Max (VF) 0.9 V
Non-rep Pk Forward Current-Max 2 A
Reverse Recovery Time-Max 0.001 µs

Compare SD101A-TAP with alternatives

Compare SD101C with alternatives