SD1018 vs 2SC2103A feature comparison

SD1018 Falco Electronics

Buy Now Datasheet

2SC2103A Advanced Semiconductor Inc

Buy Now
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FALCO ELECTRONICS ASI SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00
DC Resistance 0.128 Ω
Inductance-Nom (L) 56 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C 175 °C
Operating Temperature-Min -40 °C
Rated Current-Max 2.2 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES NO
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.01 MHz
Tolerance 20%
Base Number Matches 3 2
Package Description ,
Collector Current-Max (IC) 6 A
Configuration SINGLE
DC Current Gain-Min (hFE) 10
Number of Elements 1
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 50 W