SD0J687M6L011PC vs B41004A2687M008 feature comparison

SD0J687M6L011PC Samwha Electronics

Buy Now Datasheet

B41004A2687M008 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.12852 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 406 mA 450 mA
Surface Mount NO NO
Tan Delta 0.28
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 2
HTS Code 8532.22.00.20
Diameter 10 mm
Length 12.5 mm
Package Style Radial
Terminal Pitch 5 mm

Compare SD0J687M6L011PC with alternatives

Compare B41004A2687M008 with alternatives