SD08H1K
vs
BD08
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
ITT CANNON
AUK CONTRACTORS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.69.40.40
Actuator Length
0.01 inch
Actuator Material
POLYAMIDE
Actuator Type
EXTENDED TYPE
Additional Feature
APPROVAL: UL
Body Breadth
6.68 mm
0.358 inch
Body Height
3.7 mm
Body Length or Diameter
21.79 mm
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@25VDC
Contact Function
OFF-ON
Contact Resistance
0.05 mΩ
20 mΩ
Contact Voltage(DC)-Max
25 V
Dielectric Withstand Volts
500VRMS V
Electrical Life
2000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
End Contact Plating
GOLD
Housing Material
POLYPHTHALAMIDE
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYPHTHALAMIDE
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switch Sections
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
16
Packing Method
TUBE
Sealing
TOP TAPE SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Length
0.126 inch
0.118 inch
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
2
3
Body Depth
0.358 inch
Body Length
0.702 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Filter Feature
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Total Number of Contacts
8
Compare SD08H1K with alternatives
Compare BD08 with alternatives