SD08H0SK
vs
21008ES
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT CANNON
CTS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Material
POLYAMIDE
Actuator Type
FLUSH TYPE
Additional Feature
APPROVAL: UL
Body Breadth
6.68 mm
6.68 mm
Body Height
4.06 mm
3.77 mm
Body Length or Diameter
21.79 mm
21.79 mm
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.1 A
0.05 A
Contact (DC) Max Rating R Load
0.1A@25VDC
.05A@24VDC
Contact Function
OFF-ON
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
25 V
24 V
Dielectric Withstand Volts
500VRMS V
Electrical Life
2000 Cycle(s)
1000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
End Contact Plating
GOLD
Housing Material
POLYPHTHALAMIDE
Insulation Resistance
1000000000 Ω
Insulator Material
POLYPHTHALAMIDE
JESD-609 Code
e0
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Positions
8
Number of Switch Sections
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
TUBE
TUBE
Sealing
TOP TAPE SEALED
BOTTOM SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
GOLD
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
2
12
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Manufacturer Series
210
Compare SD08H0SK with alternatives
Compare 21008ES with alternatives