SD04H0SKR vs 21004ES feature comparison

SD04H0SKR ITT Interconnect Solutions

Buy Now Datasheet

21004ES CTS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ITT CANNON CTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Material POLYAMIDE
Actuator Type FLUSH TYPE
Additional Feature APPROVAL: UL
Body Breadth 6.68 mm 6.68 mm
Body Height 4.06 mm 3.77 mm
Body Length or Diameter 11.63 mm 11.63 mm
Center Contact Material BERYLLIUM COPPER
Center Contact Plating GOLD
Contact Current(DC)-Max 0.1 A 0.05 A
Contact (DC) Max Rating R Load 0.1A@25VDC .05A@24VDC
Contact Function OFF-ON
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 25 V 24 V
Dielectric Withstand Volts 500VRMS V
Electrical Life 2000 Cycle(s) 1000 Cycle(s)
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD
Housing Material POLYPHTHALAMIDE
Insulation Resistance 1000000000 Ω
Insulator Material POLYPHTHALAMIDE
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR, 13 INCH TUBE
Sealing TOP TAPE SEALED BOTTOM SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Manufacturer Series 210

Compare SD04H0SKR with alternatives

Compare 21004ES with alternatives