SD035M0820B5S-1019 vs SX35M820A1SW1230 feature comparison

SD035M0820B5S-1019 YAGEO Corporation

Buy Now Datasheet

SX35M820A1SW1230 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 12 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.287 mA 0.287 mA
Length 19 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1120 mA 1750 mA
Surface Mount NO NO
Tan Delta 0.09 0.1
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 66 mΩ

Compare SD035M0820B5S-1019 with alternatives

Compare SX35M820A1SW1230 with alternatives