SD02H0B vs SD02H0K feature comparison

SD02H0B C&K

Buy Now Datasheet

SD02H0K C&K

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Factory Lead Time 32 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Material POLYAMIDE POLYAMIDE
Actuator Type FLUSH TYPE FLUSH TYPE
Additional Feature APPROVAL: UL APPROVAL: UL
Body Breadth 6.55 mm 6.55 mm
Body Height 3.67 mm 3.67 mm
Body Length or Diameter 6.68 mm 6.68 mm
Center Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Center Contact Plating GOLD GOLD
Contact Current(DC)-Max 0.1 A 0.1 A
Contact (DC) Max Rating R Load 0.1A@25VDC 0.1A@25VDC
Contact Function OFF-ON OFF-ON
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 25 V 25 V
Dielectric Withstand Volts 500VRMS V 500VRMS V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
End Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
End Contact Plating GOLD GOLD
Housing Material POLYPHTHALAMIDE POLYPHTHALAMIDE
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYPHTHALAMIDE POLYPHTHALAMIDE
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 2
Number of Switch Sections 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 4 4
Packing Method TUBE TUBE
Sealing TOP TAPE SEALED TOP TAPE SEALED
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish BRIGHT TIN Tin/Lead (Sn/Pb)
Terminal Length 0.126 inch 0.126 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 8 1