SD006M4700B5S-1325
vs
B41828A2478M006
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
YAGEO CORP
|
EPCOS AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
4700 µF
|
4700 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
13 mm
|
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
0.2961 mA
|
|
Length |
25 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
|
Packing Method |
BULK
|
AMMO PACK/TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Ripple Current |
1570 mA
|
1378 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.17
|
0.32
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
B41828
|
|
|
|
Compare SD006M4700B5S-1325 with alternatives
Compare B41828A2478M006 with alternatives