SD-14623FS-452S vs SD-14623FS-492S feature comparison

SD-14623FS-452S Data Device Corporation

Buy Now Datasheet

SD-14623FS-492S Data Device Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code DFP DFP
Package Description 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, CERAMIC, FP-54
Pin Count 54 54
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL
Analog Input Voltage-Max 2 V 2 V
Angular Accuracy-Max 4 arc min 4 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-CDFP-F54 R-CDFP-F54
JESD-609 Code e0 e0
Length 38.1 mm 38.1 mm
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 54 54
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL54,.75 FL54,.75
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534
Seated Height-Max 5.33 mm 5.33 mm
Signal/Output Frequency 5000 Hz 5000 Hz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Tracking Rate-Max 2.5 rps 2.5 rps
Width 19.81 mm 19.81 mm
Base Number Matches 1 1

Compare SD-14623FS-452S with alternatives

Compare SD-14623FS-492S with alternatives