SD-14623DX-154Z vs SD-14623DX-264Z feature comparison

SD-14623DX-154Z Data Device Corporation

Buy Now Datasheet

SD-14623DX-264Z Data Device Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code QIP QIP
Package Description QIP, CERAMIC, DIP-54
Pin Count 54 54
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 6.4 6.4
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
Candidate List Date 2018-01-15 2018-01-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V5.10
Additional Feature BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL
Analog Input Voltage-Max 2.3 V 2.3 V
Angular Accuracy-Max 2 arc min 2 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-CQIP-P54 R-CQIP-P54
JESD-609 Code e0 e0
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 54 54
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QIP QIP
Package Equivalence Code QUIP54B,.4/.6 QUIP54B,.4/.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534
Seated Height-Max 6.8 mm 6.8 mm
Signal/Output Frequency 5000 Hz 5000 Hz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position QUAD QUAD
Tracking Rate-Max 2.5 rps 2.5 rps
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare SD-14623DX-154Z with alternatives

Compare SD-14623DX-264Z with alternatives