SD-14621DS-182W vs SD-14621DS-392W feature comparison

SD-14621DS-182W Data Device Corporation

Buy Now Datasheet

SD-14621DS-392W Data Device Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code QIP QIP
Package Description 1.500 X 0.780 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED, CERAMIC, DIP-54 CERAMIC, DIP-54
Pin Count 54 54
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LG-MAX; WD-MAX LG-MAX; WD-MAX
Analog Input Voltage-Max 11.8 V 11.8 V
Angular Accuracy-Max 4 arc min 4 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-CQIP-P54 R-CQIP-P54
JESD-609 Code e0 e0
Length 36.75 mm 36.75 mm
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 54 54
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QIP QIP
Package Equivalence Code QUIP54B,.4/.6 QUIP54B,.4/.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.8 mm 6.8 mm
Signal/Output Frequency 5000 Hz 5000 Hz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position QUAD QUAD
Tracking Rate-Max 2.5 rps 2.5 rps
Width 19.81 mm 19.81 mm
Base Number Matches 1 1

Compare SD-14621DS-182W with alternatives

Compare SD-14621DS-392W with alternatives