SD-14620DX-402Y
vs
SD-14620DX-152Y
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DATA DEVICE CORP
|
DATA DEVICE CORP
|
Part Package Code |
QIP
|
QIP
|
Package Description |
QIP,
|
1.500 X 0.780 INCH, 0.210 INCH HEIGHT, HERMETIC SEALED, CERAMIC, DIP-54
|
Pin Count |
54
|
54
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL
|
BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL
|
Analog Input Voltage-Max |
11.8 V
|
11.8 V
|
Angular Accuracy-Max |
4 arc min
|
4 arc min
|
Converter Type |
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
JESD-30 Code |
R-CQIP-P54
|
R-CQIP-P54
|
JESD-609 Code |
e0
|
e0
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
54
|
54
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QIP
|
QIP
|
Package Equivalence Code |
QUIP54B,.4/.6
|
QUIP54B,.4/.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
6.8 mm
|
6.8 mm
|
Signal/Output Frequency |
5000 Hz
|
5000 Hz
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
QUAD
|
Tracking Rate-Max |
2.5 rps
|
2.5 rps
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
MIL-PRF-38534
|
|
|
|
Compare SD-14620DX-402Y with alternatives
Compare SD-14620DX-152Y with alternatives