SD-14620DX-244
vs
SD-14620DX-864
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
QIP
QIP
Package Description
CERAMIC, DIP-54
QIP, QUIP54B,.4/.6
Pin Count
54
54
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL
BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; TWO CHANNEL
Analog Input Voltage-Max
11.8 V
11.8 V
Angular Accuracy-Max
2 arc min
2 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-CQIP-P54
R-CQIP-P54
JESD-609 Code
e0
e0
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
54
54
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QIP
QIP
Package Equivalence Code
QUIP54B,.4/.6
QUIP54B,.4/.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534
Seated Height-Max
6.8 mm
6.8 mm
Signal/Output Frequency
5000 Hz
5000 Hz
Supply Current-Max
70 mA
70 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
QUAD
QUAD
Tracking Rate-Max
2.5 rps
2.5 rps
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Compare SD-14620DX-244 with alternatives
Compare SD-14620DX-864 with alternatives